
8281 | |
|---|---|
DigiKey Part Number | 36-8281-ND |
Manufacturer | |
Manufacturer Product Number | 8281 |
Description | CONN QC TAB 18-22AWG 0.187 CRIMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Male 18-22 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | - | |
Length - Overall | 0.640" (16.26mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹28.89000 | ₹28.89 |
| 10 | ₹21.89900 | ₹218.99 |
| 25 | ₹19.53160 | ₹488.29 |
| 100 | ₹16.54980 | ₹1,654.98 |
| 500 | ₹13.71884 | ₹6,859.42 |
| 1,000 | ₹12.68075 | ₹12,680.75 |
| 2,500 | ₹11.45442 | ₹28,636.05 |
| 5,000 | ₹10.62563 | ₹53,128.15 |