Hinged Ends Handle Polypropylene Screw Holes, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8356

DigiKey Part Number
36-8356-ND
Manufacturer
Manufacturer Product Number
8356
Description
HANDLE POLYPROP MTG CTR 4.312"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Hinged Ends Handle Polypropylene Screw Holes, Front
Datasheet
 Datasheet
EDA/CAD Models
8356 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Hinged Ends
Height
2.562" (65.07mm)
Length - Center to Center
4.312" (109.52mm)
Thread/Screw/Hole Size
#6 Screw
Material
Polypropylene
Mounting Type
Screw Holes, Front
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80
Factory Stock: 495
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹870.36000₹870.36
10₹661.52700₹6,615.27
25₹595.01120₹14,875.28
100₹593.59480₹59,359.48
Manufacturers Standard Package