Hex Standoff Threaded #8-32 Nylon 0.500" (12.70mm) 1/2" Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Standoff Threaded #8-32 Nylon 0.500" (12.70mm) 1/2" Natural
8442C
8442C

8442C

DigiKey Part Number
36-8442C-ND
Manufacturer
Manufacturer Product Number
8442C
Description
HEX STANDOFF #8-32 NYLON 1/2"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #8-32 Nylon 0.500" (12.70mm) 1/2" Natural
Datasheet
 Datasheet
EDA/CAD Models
8442C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
0.500" (12.70mm) 1/2"
Length - Overall
0.500" (12.70mm) 1/2"
Features
-
Material
Plating
-
Color
Natural
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 350
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹121.10000₹121.10
10₹93.23300₹932.33
1,000₹53.69233₹53,692.33
2,500₹48.66656₹1,21,666.40
5,000₹47.15233₹2,35,761.65
Manufacturers Standard Package