
868 | |
|---|---|
DigiKey Part Number | 36-868-ND |
Manufacturer | |
Manufacturer Product Number | 868 |
Description | TERM LUG STRIP 8POS 0.25" SINGLE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8 (6 + 2 Ground) Position Terminal Lug Strip Terminal Lug, Single End |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Lug Strip | |
Terminal Type | Terminal Lug, Single End | |
Number of Positions | 8 (6 + 2 Ground) | |
Number of Rows | 1 | |
Row Spacing | - | |
Board Size | 2.000" L x 0.312" W x 0.062" H (50.80mm x 7.92mm x 1.57mm) | |
Material - Board | XP Phenolic | |
Features | Miniature Strip | |
Material Flammability Rating | - | |
Contact Finish | Tin | |
Contact Material | Brass | |
Mounting Hole Diameter | 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹338.26518 | ₹3,38,265.18 |