8683
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8683

DigiKey Part Number
36-8683-ND
Manufacturer
Manufacturer Product Number
8683
Description
LENS CLR 180DEG FRESNEL RING SNP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Lens Cap Clear 180° Fresnel Ring Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bag
Part Status
Active
Type
Lens Cap
Color
Clear
Number of LEDs
1
Lens Style
Square with Flat Top
Lens Size
7.1mm x 7.1mm
Lens Transparency
Clear
Optical Pattern
Fresnel Ring
Viewing Angle
180°
For Use With/Related Manufacturer
General Purpose
Material
Polycarbonate
Mounting Type
Panel Mount, Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bag
QuantityUnit PriceExt Price
1,000₹46.14480₹46,144.80