
8710 | |
|---|---|
DigiKey Part Number | 36-8710-ND |
Manufacturer | |
Manufacturer Product Number | 8710 |
Description | SHOULDER SCREW KNOB SLOTTED 6-32 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | #6-32 Knob Shoulder Screw Slotted Drive Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Shoulder Screw | |
Screw Head Type | Knob | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #6-32 | |
Head Diameter | 0.320" (8.13mm) | |
Head Height | 0.313" (7.95mm) 5/16" | |
Length - Below Head | 0.623" (15.82mm) | |
Length - Overall | 0.935" (23.75mm) | |
Material | Stainless Steel | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹333.61000 | ₹333.61 |
| 10 | ₹252.16100 | ₹2,521.61 |
| 25 | ₹226.33000 | ₹5,658.25 |
| 100 | ₹218.05520 | ₹21,805.52 |