
8727 | |
|---|---|
DigiKey Part Number | 36-8727-ND |
Manufacturer | |
Manufacturer Product Number | 8727 |
Description | TERM BLOCK HDR 24POS 5MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 24 Position Terminal Block Header, Male Pins, Unshrouded 0.197" (5.00mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Termination Style Solder |
Manufacturer Keystone Electronics | Mounting Type Through Hole |
Packaging Bulk | Voltage - UL 250 V |
Part Status Active | Color Blue |
Type Header, Male Pins, Unshrouded | Operating Temperature -30°C ~ 120°C |
Number of Positions 24 | Contact Mating Finish Tin |
Positions Per Level 24 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Contact Material Brass |
Pitch 0.197" (5.00mm) | Housing Material Polybutylene Terephthalate (PBT) |
Header Orientation Vertical | Insulation Height 0.078" (1.98mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹396.97000 | ₹396.97 |
| 10 | ₹310.30900 | ₹3,103.09 |
| 1,000 | ₹203.14641 | ₹2,03,146.41 |
| 2,500 | ₹186.37274 | ₹4,65,931.85 |

