8850
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8850

DigiKey Part Number
36-8850-ND
Manufacturer
Manufacturer Product Number
8850
Description
BOARD SUPRT SNAP LOCK NYLON 16MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Board Support Snap Lock / Snap Lock Nylon 0.630" (16.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Holding Type
Snap Lock
Mounting Type
Snap Lock
Between Board Height
0.630" (16.00mm)
Length - Overall
1.007" (25.58mm)
Support Hole Diameter
0.157" (3.99mm)
Support Panel Thickness
0.062" (1.57mm) 1/16"
Mounting Hole Diameter
0.157" (4.00mm)
Mounting Panel Thickness
0.062" (1.57mm) 1/16"
Features
-
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 940
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹47.80000₹47.80
10₹35.67400₹356.74
25₹31.90280₹797.57
100₹27.05170₹2,705.17
500₹22.47522₹11,237.61
Manufacturers Standard Package