



8891 | |
|---|---|
DigiKey Part Number | 36-8891-ND |
Manufacturer | |
Manufacturer Product Number | 8891 |
Description | BOARD SUPRT SNAP LOCK NYLON 3/8" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.375" (9.53mm) 3/8" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.375" (9.53mm) 3/8" | |
Length - Overall | 0.675" (17.14mm) | |
Support Hole Diameter | 0.100" (2.54mm) | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.100" (2.54mm) | |
Mounting Panel Thickness | 0.062" (1.57mm) 1/16" | |
Features | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹45.66000 | ₹45.66 |
| 10 | ₹34.19900 | ₹341.99 |
| 25 | ₹30.60240 | ₹765.06 |
| 100 | ₹25.95230 | ₹2,595.23 |
| 500 | ₹21.54834 | ₹10,774.17 |
| 1,000 | ₹19.93528 | ₹19,935.28 |
| 2,500 | ₹18.02851 | ₹45,071.28 |
| 5,000 | ₹16.74068 | ₹83,703.40 |
