


8924 | |
|---|---|
DigiKey Part Number | 36-8924-ND |
Manufacturer | |
Manufacturer Product Number | 8924 |
Description | LED HOLDER TRI-LEAD PVC BLACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Tri-Lead LED Standoff Black PVC 0.600" (15.24mm) |
Datasheet | Datasheet |
EDA/CAD Models | 8924 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Black | |
Length | 0.600" (15.24mm) | |
LED | Tri-Lead | |
Material | PVC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹33.55000 | ₹33.55 |
| 10 | ₹25.16000 | ₹251.60 |
| 25 | ₹22.51360 | ₹562.84 |
| 100 | ₹19.08450 | ₹1,908.45 |
| 500 | ₹15.82112 | ₹7,910.56 |
| 1,000 | ₹14.62647 | ₹14,626.47 |
| 2,500 | ₹13.21526 | ₹33,038.15 |
| 5,000 | ₹12.26179 | ₹61,308.95 |
| 25,000 | ₹11.18232 | ₹2,79,558.00 |