Board Support Snap Lock / Snap Lock Nylon 0.625" (15.88mm) 5/8"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9064

DigiKey Part Number
36-9064-ND
Manufacturer
Manufacturer Product Number
9064
Description
BOARD SUPRT SNAP LOCK NYLON 5/8"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Board Support Snap Lock / Snap Lock Nylon 0.625" (15.88mm) 5/8"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
1.157" (29.40mm)
Manufacturer
Keystone Electronics
Support Hole Diameter
0.156" (3.96mm) 5/32"
Packaging
Bulk
Support Panel Thickness
0.062" (1.57mm) 1/16"
Part Status
Active
Mounting Hole Diameter
0.213" (5.40mm)
Holding Type
Snap Lock
Mounting Panel Thickness
0.062" (1.57mm) 1/16"
Mounting Type
Snap Lock
Features
Releasable, Reverse Mounting
Between Board Height
0.625" (15.88mm) 5/8"
Material
Nylon
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,091
Factory Stock: 10,700
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹49.39000₹49.39
10₹36.99500₹369.95
25₹33.13680₹828.42
100₹28.07690₹2,807.69
500₹23.31514₹11,657.57
1,000₹21.57070₹21,570.70
2,500₹19.50868₹48,771.70
5,000₹18.11592₹90,579.60
Manufacturers Standard Package