
9207-1 | |
|---|---|
DigiKey Part Number | 36-9207-1-ND |
Manufacturer | |
Manufacturer Product Number | 9207-1 |
Description | BRACKET COMPUTER EISA/ISA 9POS |
Customer Reference | |
Detailed Description | D-Sub - DB-9 EISA, ISA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Card Type | EISA, ISA | |
Style | D-Sub - DB-9 | |
Material | Steel, Nickel Plated |