
9414 | |
|---|---|
DigiKey Part Number | 36-9414-ND |
Manufacturer | |
Manufacturer Product Number | 9414 |
Description | MACH SCREW BINDING SLOTTED #6-32 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | #6-32 Binding Head Machine Screw Slotted Drive Steel |
Datasheet | Datasheet |
Category | Drive Type Slotted |
Manufacturer Keystone Electronics | Thread Size #6-32 |
Packaging Bulk | Length - Below Head 2.000" (50.80mm) 2" |
Part Status Active | Material Steel |
Type Machine Screw | Plating Zinc |
Screw Head Type Binding Head |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹27.22858 | ₹68,071.45 |