
9527 | |
|---|---|
DigiKey Part Number | 36-9527-ND |
Manufacturer | |
Manufacturer Product Number | 9527 |
Description | MACH SCREW FLAT SLOTTED #4-40 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | #4-40 Flat Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Flat Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #4-40 | |
Head Diameter | - | |
Head Height | - | |
Length - Below Head | - | |
Length - Overall | 0.250" (6.35mm) 1/4" | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.98000 | ₹13.98 |
| 10 | ₹10.43700 | ₹104.37 |
| 25 | ₹9.31880 | ₹232.97 |
| 100 | ₹7.88350 | ₹788.35 |
| 500 | ₹6.51370 | ₹3,256.85 |
| 1,000 | ₹6.01329 | ₹6,013.29 |
| 2,500 | ₹5.42156 | ₹13,553.90 |
| 5,000 | ₹5.02161 | ₹25,108.05 |