
KTS1696AEOAB-TR | |
---|---|
DigiKey Part Number | 2763-KTS1696AEOAB-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KTS1696AEOAB-TR |
Description | 6A VBUS CURRENT-SINK PROTECTION |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 7A 25-WLCSP (2.7x2.7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | - | |
Output Type | - | |
Interface | On/Off | |
Voltage - Load | 3V ~ 23V | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 23V | |
Current - Output (Max) | 7A | |
Rds On (Typ) | 11mOhm | |
Input Type | - | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage, Reverse Current, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 25-WLCSP (2.7x2.7) | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ₹86.27096 | ₹2,58,812.88 |
6,000 | ₹83.07558 | ₹4,98,453.48 |