
KTX9312GUAN-AA-TE | |
|---|---|
DigiKey Part Number | 2763-KTX9312GUAN-AA-TETR-ND - Tape & Reel (TR) 2763-KTX9312GUAN-AA-TECT-ND - Cut Tape (CT) 2763-KTX9312GUAN-AA-TEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTX9312GUAN-AA-TE |
Description | 3-PHASE BLDC MOTOR CONTROLLER FO |
Customer Reference | |
Detailed Description | Multiphase Motor Driver Power MOSFET, IGBT I2C 56-WQFN77 (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kinetic Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Speed | |
Output Configuration | Half Bridge (3) | |
Interface | I2C | |
Technology | Power MOSFET, IGBT | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 300mA | |
Voltage - Supply | 3V ~ 5.5V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 56-WFQFN Exposed Pad | |
Supplier Device Package | 56-WQFN77 (7x7) |