
AA2810AVBS/D | |
|---|---|
DigiKey Part Number | 754-AA2810AVBS/DTR-ND - Tape & Reel (TR) 754-AA2810AVBS/DCT-ND - Cut Tape (CT) 754-AA2810AVBS/DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AA2810AVBS/D |
Description | 2.8X0.8MM RIGHT ANGLE BLUE PLCC2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.3V 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Irregular | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 110° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 465nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 2.80mm L x 14.00mm W | |
Height (Max) | 0.90mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹76.41000 | ₹76.41 |
| 10 | ₹53.20900 | ₹532.09 |
| 100 | ₹38.97040 | ₹3,897.04 |
| 500 | ₹32.60392 | ₹16,301.96 |
| 1,000 | ₹30.51748 | ₹30,517.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹28.74555 | ₹57,491.10 |
| 4,000 | ₹27.24316 | ₹1,08,972.64 |
| 6,000 | ₹26.47275 | ₹1,58,836.50 |
| 10,000 | ₹25.60313 | ₹2,56,031.30 |
| 14,000 | ₹25.08600 | ₹3,51,204.00 |
| 20,000 | ₹24.58181 | ₹4,91,636.20 |