
AA3528F3S | |
|---|---|
DigiKey Part Number | 754-1532-2-ND - Tape & Reel (TR) 754-1532-1-ND - Cut Tape (CT) 754-1532-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AA3528F3S |
Description | EMITTER IR 940NM 50MA PLCC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.2V 50mA 1.6mW/sr @ 20mA 120° 2-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | AA3528F3S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | 1.6mW/sr @ 20mA | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 2-PLCC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹41.93000 | ₹41.93 |
| 10 | ₹28.51500 | ₹285.15 |
| 100 | ₹20.40770 | ₹2,040.77 |
| 500 | ₹16.72130 | ₹8,360.65 |
| 1,000 | ₹15.50895 | ₹15,508.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹14.47645 | ₹28,952.90 |
| 4,000 | ₹13.59957 | ₹54,398.28 |
| 6,000 | ₹13.14948 | ₹78,896.88 |
| 10,000 | ₹12.64096 | ₹1,26,409.60 |
| 14,000 | ₹12.33829 | ₹1,72,736.06 |
| 20,000 | ₹12.04308 | ₹2,40,861.60 |
| 50,000 | ₹11.39111 | ₹5,69,555.50 |