Red 617nm LED Indication - Discrete 1.7V 2-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AA3528LEC

DigiKey Part Number
754-AA3528LECTR-ND - Tape & Reel (TR)
754-AA3528LECCT-ND - Cut Tape (CT)
754-AA3528LECDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AA3528LEC
Description
LED RED CLEAR 2PLCC SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Red 617nm LED Indication - Discrete 1.7V 2-PLCC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.40mm Dia
Voltage - Forward (Vf) (Typ)
1.7V
Current - Test
2mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
627nm
Features
-
Package / Case
2-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
2.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24,617
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹30.75000₹30.75
10₹20.96700₹209.67
100₹14.83520₹1,483.52
500₹12.03590₹6,017.95
1,000₹11.11150₹11,111.50
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹10.32455₹20,649.10
4,000₹9.65547₹38,621.88
6,000₹9.31161₹55,869.66
10,000₹8.92293₹89,229.30
14,000₹8.69159₹1,21,682.26
20,000₹8.46572₹1,69,314.40
50,000₹7.96686₹3,98,343.00
1,00,000₹7.65619₹7,65,619.00
Manufacturers Standard Package