
AA3528SGT | |
|---|---|
DigiKey Part Number | 754-AA3528SGTTR-ND - Tape & Reel (TR) 754-AA3528SGTCT-ND - Cut Tape (CT) 754-AA3528SGTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AA3528SGT |
Description | 3.5X2.8MM GREEN SMD LED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 2.2V 2-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Green | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 565nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.30mm W | |
Height (Max) | 2.10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹34.48000 | ₹34.48 |
| 10 | ₹23.76200 | ₹237.62 |
| 100 | ₹16.87600 | ₹1,687.60 |
| 500 | ₹13.74866 | ₹6,874.33 |
| 1,000 | ₹12.71709 | ₹12,717.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹11.83835 | ₹23,676.70 |
| 4,000 | ₹11.09123 | ₹44,364.92 |
| 6,000 | ₹10.70769 | ₹64,246.14 |
| 10,000 | ₹10.27422 | ₹1,02,742.20 |
| 14,000 | ₹10.01616 | ₹1,40,226.24 |
| 20,000 | ₹9.76440 | ₹1,95,288.00 |
| 50,000 | ₹9.20821 | ₹4,60,410.50 |
| 1,00,000 | ₹8.86196 | ₹8,86,196.00 |