
AM2520SURC03 | |
|---|---|
DigiKey Part Number | 754-AM2520SURC03TR-ND - Tape & Reel (TR) 754-AM2520SURC03CT-ND - Cut Tape (CT) 754-AM2520SURC03DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AM2520SURC03 |
Description | LED RED CLEAR SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red 628nm LED Indication - Discrete 1.9V 2-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.90mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 20mA | |
Viewing Angle | 20° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 640nm | |
Features | - | |
Package / Case | 2-SMD, Gull Wing | |
Supplier Device Package | ||
Size / Dimension | 2.50mm L x 2.00mm W | |
Height (Max) | 2.90mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹54.98000 | ₹54.98 |
| 10 | ₹37.92700 | ₹379.27 |
| 100 | ₹27.36870 | ₹2,736.87 |
| 500 | ₹22.64048 | ₹11,320.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹21.08706 | ₹21,087.06 |
| 2,000 | ₹19.76568 | ₹39,531.36 |
| 3,000 | ₹19.08760 | ₹57,262.80 |
| 5,000 | ₹18.32093 | ₹91,604.65 |
| 7,000 | ₹17.86455 | ₹1,25,051.85 |
| 10,000 | ₹17.41935 | ₹1,74,193.50 |
| 25,000 | ₹16.43589 | ₹4,10,897.25 |
| 50,000 | ₹15.82371 | ₹7,91,185.50 |