Green 568nm LED Indication - Discrete 2.2V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP1608SGC

DigiKey Part Number
754-AP1608SGCTR-ND - Tape & Reel (TR)
754-AP1608SGCCT-ND - Cut Tape (CT)
754-AP1608SGCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP1608SGC
Description
1.6X0.8MM (0603) GREEN SMD LED
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Green 568nm LED Indication - Discrete 2.2V 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.20mm x 0.80mm
Voltage - Forward (Vf) (Typ)
2.2V
Current - Test
20mA
Viewing Angle
150°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
565nm
Features
-
Grade
-
Qualification
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
1.10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,810
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹21.43000₹21.43
10₹14.44400₹144.44
100₹10.07340₹1,007.34
500₹8.07736₹4,038.68
1,000₹7.41574₹7,415.74
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹6.85244₹13,704.88
4,000₹6.37229₹25,489.16
6,000₹6.12543₹36,752.58
10,000₹5.84612₹58,461.20
14,000₹5.67975₹79,516.50
20,000₹5.51736₹1,10,347.20
50,000₹5.15816₹2,57,908.00
1,00,000₹4.93431₹4,93,431.00
Manufacturers Standard Package