
APA3010SYC | |
|---|---|
DigiKey Part Number | 754-APA3010SYCTR-ND - Tape & Reel (TR) 754-APA3010SYCCT-ND - Cut Tape (CT) 754-APA3010SYCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APA3010SYC |
Description | 3.0X1.0MM (1104) RIGHT ANGLE YEL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2V 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.00mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 590nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.00mm W | |
Height (Max) | 1.15mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹40.07000 | ₹40.07 |
| 10 | ₹27.67600 | ₹276.76 |
| 100 | ₹19.75540 | ₹1,975.54 |
| 500 | ₹16.16964 | ₹8,084.82 |
| 1,000 | ₹14.98990 | ₹14,989.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹13.98629 | ₹27,972.58 |
| 4,000 | ₹13.13294 | ₹52,531.76 |
| 6,000 | ₹12.69504 | ₹76,170.24 |
| 10,000 | ₹12.20019 | ₹1,22,001.90 |
| 14,000 | ₹11.90571 | ₹1,66,679.94 |
| 20,000 | ₹11.61834 | ₹2,32,366.80 |
| 50,000 | ₹10.98387 | ₹5,49,193.50 |