
APHB1608QBDSYKC | |
|---|---|
DigiKey Part Number | 754-1854-2-ND - Tape & Reel (TR) 754-1854-1-ND - Cut Tape (CT) 754-1854-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APHB1608QBDSYKC |
Description | LED BLUE/YLW CLEAR 4SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Blue, Yellow 465nm Blue, 590nm Yellow LED Indication - Discrete 3.3V Blue, 2V Yellow 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APHB1608QBDSYKC Models |
Category | Voltage - Forward (Vf) (Typ) 3.3V Blue, 2V Yellow |
Mfr | Current - Test 20mA Blue, 20mA Yellow |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 130° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Independent | Wavelength - Peak 460nm Blue, 590nm Yellow |
Lens Color Colorless | Package / Case 0603 (1608 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 0.80mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.65mm |
Lens Size 1.60mm x 0.80mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹70.88000 | ₹70.88 |
| 10 | ₹48.95600 | ₹489.56 |
| 100 | ₹35.73420 | ₹3,573.42 |
| 500 | ₹29.80468 | ₹14,902.34 |
| 1,000 | ₹27.85871 | ₹27,858.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹26.20526 | ₹52,410.52 |
| 4,000 | ₹24.80250 | ₹99,210.00 |
| 6,000 | ₹24.08335 | ₹1,44,500.10 |
| 10,000 | ₹23.27129 | ₹2,32,712.90 |
| 14,000 | ₹22.78832 | ₹3,19,036.48 |
| 20,000 | ₹22.31750 | ₹4,46,350.00 |
