
APT3216QBC/D | |
---|---|
DigiKey Part Number | 754-1439-2-ND - Tape & Reel (TR) 754-1439-1-ND - Cut Tape (CT) 754-1439-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APT3216QBC/D |
Description | LED BLUE CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Blue 465nm LED Indication - Discrete 3.3V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APT3216QBC/D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.00mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 460nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 0.75mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹36.38000 | ₹36.38 |
10 | ₹24.67000 | ₹246.70 |
100 | ₹17.55280 | ₹1,755.28 |
500 | ₹14.34038 | ₹7,170.19 |
1,000 | ₹13.28172 | ₹13,281.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | ₹12.37968 | ₹24,759.36 |
4,000 | ₹11.61296 | ₹46,451.84 |
6,000 | ₹11.21955 | ₹67,317.30 |
10,000 | ₹10.77490 | ₹1,07,749.00 |
14,000 | ₹10.51018 | ₹1,47,142.52 |
20,000 | ₹10.25191 | ₹2,05,038.20 |
50,000 | ₹9.68153 | ₹4,84,076.50 |