
APTD1608SF4C | |
|---|---|
DigiKey Part Number | 754-2345-2-ND - Tape & Reel (TR) 754-2345-1-ND - Cut Tape (CT) 754-2345-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APTD1608SF4C |
Description | INFRARED EMITTING DIODE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 880nm 1.3V 50mA 0.8mW/sr @ 20mA 120° 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APTD1608SF4C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | 0.8mW/sr @ 20mA | |
Wavelength | 880nm | |
Voltage - Forward (Vf) (Typ) | 1.3V | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹70.82000 | ₹70.82 |
| 10 | ₹49.38900 | ₹493.89 |
| 100 | ₹36.04430 | ₹3,604.43 |
| 500 | ₹30.07858 | ₹15,039.29 |
| 1,000 | ₹28.12353 | ₹28,123.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹26.46250 | ₹52,925.00 |
| 4,000 | ₹25.05352 | ₹1,00,214.08 |
| 6,000 | ₹24.33133 | ₹1,45,987.98 |
| 10,000 | ₹23.51558 | ₹2,35,155.80 |
| 14,000 | ₹23.03059 | ₹3,22,428.26 |
| 20,000 | ₹22.55758 | ₹4,51,151.60 |






