PSA08-11GWA is available for purchase but is not normally stocked.
Available Substitutes:

Similar


SunLED
In Stock: 0
Unit Price: ₹0.00000
Datasheet
Display Modules - LED Character and Numeric Green 16-Segment, Alphanumeric 1 Character Common Anode 2.2V 20mA 1.091" H x 0.787" W x 0.335" D (27.70mm x 20.00mm x 8.50mm) 18-DIP (0.600", 15.24mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSA08-11GWA

DigiKey Part Number
PSA08-11GWA-ND
Manufacturer
Manufacturer Product Number
PSA08-11GWA
Description
DISPLAY 16SEG 0.8" SGL GRN 18DIP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Green 16-Segment, Alphanumeric 1 Character Common Anode 2.2V 20mA 1.091" H x 0.787" W x 0.335" D (27.70mm x 20.00mm x 8.50mm) 18-DIP (0.600", 15.24mm)
Datasheet
 Datasheet
EDA/CAD Models
PSA08-11GWA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kingbright
Series
-
Packaging
Tube
Part Status
Active
Number of Characters
1
Size / Dimension
1.091" H x 0.787" W x 0.335" D (27.70mm x 20.00mm x 8.50mm)
Digit/Alpha Size
0.80" (20.32mm)
Display Type
16-Segment, Alphanumeric
Common Pin
Common Anode
Color
Green
Voltage - Forward (Vf) (Typ)
2.2V
Current - Test
20mA
Millicandela Rating
11mcd
Wavelength - Peak
565nm
Power Dissipation (Max)
62.5mW
Package / Case
18-DIP (0.600", 15.24mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tube
QuantityUnit PriceExt Price
2,016₹215.99738₹4,35,450.72
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.