
SA05-11SURKWA | |
|---|---|
DigiKey Part Number | SA05-11SURKWA-ND |
Manufacturer | |
Manufacturer Product Number | SA05-11SURKWA |
Description | DISPLAY 7-SEG 0.5" SGL RED 10DIP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 1.95V 20mA 0.748" H x 0.500" W x 0.315" D (19.00mm x 12.70mm x 8.00mm) 10-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
EDA/CAD Models | SA05-11SURKWA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.748" H x 0.500" W x 0.315" D (19.00mm x 12.70mm x 8.00mm) | |
Digit/Alpha Size | 0.50" (12.70mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 1.95V | |
Current - Test | 20mA | |
Millicandela Rating | 69mcd | |
Wavelength - Peak | 645nm | |
Power Dissipation (Max) | 75mW | |
Package / Case | 10-DIP (0.600", 15.24mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹222.71000 | ₹222.71 |
| 40 | ₹135.93500 | ₹5,437.40 |
| 120 | ₹121.32042 | ₹14,558.45 |
| 520 | ₹106.86463 | ₹55,569.61 |
| 1,000 | ₹101.87280 | ₹1,01,872.80 |
| 2,000 | ₹97.37099 | ₹1,94,741.98 |
| 5,000 | ₹92.46344 | ₹4,62,317.20 |
| 10,000 | ₹89.41066 | ₹8,94,106.60 |