
SBA23-11EGWA | |
|---|---|
DigiKey Part Number | 754-SBA23-11EGWA-ND |
Manufacturer | |
Manufacturer Product Number | SBA23-11EGWA |
Description | SBA23-11EGWA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green, Red 7-Segment 1 Character Common Anode 8V Green, 7.6V Red 10mA Green, 10mA Red 2.756" H x 1.890" W x 0.482" D (70.00mm x 48.00mm x 12.25mm) 10-DIP (2.366", 60.10mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 2.756" H x 1.890" W x 0.482" D (70.00mm x 48.00mm x 12.25mm) | |
Digit/Alpha Size | 2.24" (56.90mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Green, Red | |
Voltage - Forward (Vf) (Typ) | 8V Green, 7.6V Red | |
Current - Test | 10mA Green, 10mA Red | |
Millicandela Rating | 65mcd Green, 57mcd Red | |
Wavelength - Peak | 565nm Green, 627nm Red | |
Power Dissipation (Max) | 62.5mW, 75mW | |
Package / Case | 10-DIP (2.366", 60.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | ₹1,039.62960 | ₹2,07,925.92 |