
WP138A8QMP/YD/TG | |
|---|---|
DigiKey Part Number | 754-WP138A8QMP/YD/TGTR-ND - Tape & Reel (TR) 754-WP138A8QMP/YD/TGCT-ND - Cut Tape (CT) 754-WP138A8QMP/YD/TGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WP138A8QMP/YD/TG |
Description | LED CBI 3.4MM YELLOW SMD RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow Diffused, Tinted 2.1V 30mA Round with Domed Top 3.40mm Dia Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | WP138A8QMP/YD/TG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | Yellow | |
Wavelength - Peak | 590nm | |
Configuration | Single | |
Current | 30mA | |
Millicandela Rating | 15mcd | |
Viewing Angle | 60° | |
Lens Type | Diffused, Tinted | |
Lens Style | Round with Domed Top | |
Lens Size | 3.40mm Dia | |
Voltage Rating | 2.1V | |
Mounting Type | Surface Mount, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹89.46000 | ₹89.46 |
| 10 | ₹62.71400 | ₹627.14 |
| 100 | ₹46.26680 | ₹4,626.68 |
| 500 | ₹38.92938 | ₹19,464.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹36.52518 | ₹36,525.18 |
| 2,000 | ₹34.48488 | ₹68,969.76 |
| 3,000 | ₹33.43793 | ₹1,00,313.79 |
| 5,000 | ₹32.25596 | ₹1,61,279.80 |
| 7,000 | ₹31.55305 | ₹2,20,871.35 |
| 10,000 | ₹30.86740 | ₹3,08,674.00 |
| 25,000 | ₹29.35389 | ₹7,33,847.25 |