
WP4060VH/2YD | |
|---|---|
DigiKey Part Number | 754-1227-ND |
Manufacturer | |
Manufacturer Product Number | WP4060VH/2YD |
Description | LED CBI 1.8MM BI-LVL YELLOW RA |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Yellow (x 2) Diffused, Tinted 2.1V 20mA Round with Domed Top 1.80mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | WP4060VH/2YD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Color | Yellow (x 2) | |
Wavelength - Peak | 588nm | |
Configuration | 2 High | |
Current | 20mA | |
Millicandela Rating | 6mcd | |
Viewing Angle | 70° | |
Lens Type | Diffused, Tinted | |
Lens Style | Round with Domed Top | |
Lens Size | 1.80mm Dia | |
Voltage Rating | 2.1V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |