
DTXG2/128GB | |
|---|---|
DigiKey Part Number | 6318-DTXG2/128GB-ND |
Manufacturer | Kingston Technology |
Manufacturer Product Number | DTXG2/128GB |
Description | 128GB PORTABLE USB 3.2 GEN 1 DAT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | USB Flash Drive 128GB FLASH - NAND USB 3.0 |
Datasheet | Datasheet |
Category | Memory Size |
Mfr | Memory Type FLASH - NAND |
Series | Type |
Packaging Bulk | Operating Temperature 0°C ~ 60°C |
Part Status Active | Size / Dimension 60.80mm L x 21.40mm W x 10.40mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,777.99000 | ₹1,777.99 |
| 10 | ₹1,648.55400 | ₹16,485.54 |
| 25 | ₹1,596.76080 | ₹39,919.02 |
| 50 | ₹1,557.82760 | ₹77,891.38 |
| 100 | ₹1,519.27660 | ₹1,51,927.66 |
| 250 | ₹1,469.05864 | ₹3,67,264.66 |
| 500 | ₹1,431.80662 | ₹7,15,903.31 |