
DTXG2/512GB | |
|---|---|
DigiKey Part Number | 6318-DTXG2/512GB-ND |
Manufacturer | Kingston Technology |
Manufacturer Product Number | DTXG2/512GB |
Description | 512GB PORTABLE USB 3.2 GEN 1 DAT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | USB Flash Drive 512GB FLASH - NAND USB 3.0 |
Datasheet | Datasheet |
Category | Memory Size |
Mfr | Memory Type FLASH - NAND |
Series | Type |
Packaging Bulk | Operating Temperature 0°C ~ 60°C |
Part Status Active | Size / Dimension 60.80mm L x 21.40mm W x 10.40mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹8,501.36000 | ₹8,501.36 |
| 10 | ₹7,842.34700 | ₹78,423.47 |
| 25 | ₹7,585.07960 | ₹1,89,626.99 |
| 50 | ₹7,393.67540 | ₹3,69,683.77 |
| 100 | ₹7,205.75650 | ₹7,20,575.65 |