
IKLP50G2/128GB | |
|---|---|
DigiKey Part Number | 6318-IKLP50G2/128GB-ND |
Manufacturer | Kingston Technology |
Manufacturer Product Number | IKLP50G2/128GB |
Description | 128GB IRONKEY LOCKER PLUS 50 G2 |
Customer Reference | |
Detailed Description | USB Flash Drive 128GB FLASH USB 3.0 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Memory Size | ||
Memory Type | FLASH | |
Type | ||
Speed - Read | 145MB/s | |
Speed - Write | 115MB/s | |
Operating Temperature | 0°C ~ 50°C | |
Size / Dimension | 60.56mm L x 18.60mm W x 9.60mm H | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹19,867.26000 | ₹19,867.26 |
| 10 | ₹18,289.61600 | ₹1,82,896.16 |
| 25 | ₹17,680.66440 | ₹4,42,016.61 |
| 50 | ₹17,230.22180 | ₹8,61,511.09 |