
IKLP50G2/256GB | |
|---|---|
DigiKey Part Number | 6318-IKLP50G2/256GB-ND |
Manufacturer | Kingston Technology |
Manufacturer Product Number | IKLP50G2/256GB |
Description | 256GB IRONKEY LOCKER PLUS 50 G2 |
Customer Reference | |
Detailed Description | USB Flash Drive 256GB FLASH USB 3.0 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Memory Size | ||
Memory Type | FLASH | |
Type | ||
Speed - Read | 145MB/s | |
Speed - Write | 115MB/s | |
Operating Temperature | 0°C ~ 50°C | |
Size / Dimension | 60.56mm L x 18.60mm W x 9.60mm H | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹24,928.19000 | ₹24,928.19 |
| 10 | ₹22,938.29300 | ₹2,29,382.93 |
| 25 | ₹22,172.37880 | ₹5,54,309.47 |
