
IKLP50G2/64GB | |
|---|---|
DigiKey Part Number | 6318-IKLP50G2/64GB-ND |
Manufacturer | Kingston Technology |
Manufacturer Product Number | IKLP50G2/64GB |
Description | 64GB IRONKEY LOCKER PLUS 50 G2 F |
Customer Reference | |
Detailed Description | USB Flash Drive 64GB FLASH USB 3.0 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Memory Size | ||
Memory Type | FLASH | |
Type | ||
Speed - Read | 145MB/s | |
Speed - Write | 115MB/s | |
Operating Temperature | 0°C ~ 50°C | |
Size / Dimension | 60.56mm L x 18.60mm W x 9.60mm H | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13,457.92000 | ₹13,457.92 |
| 10 | ₹12,400.63400 | ₹1,24,006.34 |
| 25 | ₹11,990.20520 | ₹2,99,755.13 |
| 50 | ₹11,685.85980 | ₹5,84,292.99 |