
SEDC2000BYM8/240G | |
|---|---|
DigiKey Part Number | 6318-SEDC2000BYM8/240G-ND |
Manufacturer | Kingston Technology |
Manufacturer Product Number | SEDC2000BYM8/240G |
Description | 240G DC2000B PCIE 4.0 M.2 2280 E |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 240GB NVMe PCIe Gen 4 M.2 2280 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingston Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 240GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | M.2 2280 | |
Speed - Read | 4.5GB/s | |
Speed - Write | 400MB/s | |
Voltage - Supply | - | |
Type | NVMe PCIe Gen 4 | |
Current - Max | - | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Size / Dimension | 80.00mm x 22.00mm x 3.50mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹41,423.97000 | ₹41,423.97 |
| 10 | ₹38,081.76400 | ₹3,80,817.64 |

