
EVAL-KXTF9-4100 | |
|---|---|
DigiKey Part Number | 1191-1019-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-KXTF9-4100 |
Description | EVAL BOARD FOR KXTF9-4100 |
Customer Reference | |
Detailed Description | KXTF9-4100 - Accelerometer, 3 Axis Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Interface I2C, Serial |
Manufacturer Kionix Inc. | Sensitivity 1024 count/g |
Packaging Bulk | Voltage - Supply 1.8V ~ 3.6V |
Part Status Obsolete | Contents Board(s) |
Sensor Type Accelerometer, 3 Axis | Utilized IC / Part KXTF9-4100 |
Sensing Range ±2g, 4g, 8g | Base Product Number |