KXTJ2-1009-FR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Kionix Inc.
In Stock: 13,579
Unit Price: ₹203.15000
Datasheet
Accelerometer X, Y, Z Axis ±2g, 4g, 8g 0.39Hz ~ 800Hz 12-LGA (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KXTJ2-1009-FR

DigiKey Part Number
1191-1007-2-ND - Tape & Reel (TR)
1191-1007-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
KXTJ2-1009-FR
Description
ACCELEROMETER 2-8G I2C 12LGA
Customer Reference
Detailed Description
Accelerometer X, Y, Z Axis ±2g, 4g, 8g 0.39Hz ~ 800Hz 12-LGA (2x2)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Bandwidth
0.39Hz ~ 800Hz
Manufacturer
Kionix Inc.
Output Type
I2C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Voltage - Supply
1.8V ~ 3.6V
Part Status
Obsolete
Features
Adjustable Bandwidth, Selectable Scale
Type
Digital
Operating Temperature
-40°C ~ 85°C
Axis
X, Y, Z
Mounting Type
Surface Mount
Acceleration Range
±2g, 4g, 8g
Package / Case
12-VFLGA
Sensitivity (LSB/g)
1024 (±8g)
Supplier Device Package
12-LGA (2x2)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KXTJ3-1057Kionix Inc.13,579KXTJ3-1057CT-ND₹203.15000Direct
Obsolete
This product is no longer manufactured. View Substitutes