FLASH - NAND (SLC) Memory IC 2Gbit Parallel 25 ns 48-TSOP I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC58BVG1S3HTA00

DigiKey Part Number
TC58BVG1S3HTA00-ND
Manufacturer
Manufacturer Product Number
TC58BVG1S3HTA00
Description
IC FLASH 2GBIT PARALLEL 48TSOP I
Customer Reference
Detailed Description
FLASH - NAND (SLC) Memory IC 2Gbit Parallel 25 ns 48-TSOP I
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NAND (SLC)
Memory Size
Memory Organization
256M x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
25ns
Access Time
25 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
48-TSOP I
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in INR
Tray
QuantityUnit PriceExt Price
1₹391.38000₹391.38
10₹365.28900₹3,652.89
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.