
TC58NVG2S0HBAI6 | |
|---|---|
DigiKey Part Number | TC58NVG2S0HBAI6-ND |
Manufacturer | |
Manufacturer Product Number | TC58NVG2S0HBAI6 |
Description | IC FLASH 4GBIT PARALLEL 67VFBGA |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 4Gbit Parallel 25 ns 67-VFBGA (6.5x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (SLC) | |
Memory Size | ||
Memory Organization | 512M x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 25ns | |
Access Time | 25 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 67-VFBGA (6.5x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹521.84000 | ₹521.84 |
| 10 | ₹486.61700 | ₹4,866.17 |
| 25 | ₹472.08040 | ₹11,802.01 |
| 50 | ₹461.08440 | ₹23,054.22 |
| 100 | ₹450.09770 | ₹45,009.77 |