
TC58NYG0S3HBAI4 | |
|---|---|
DigiKey Part Number | 1853-TC58NYG0S3HBAI4-ND |
Manufacturer | |
Manufacturer Product Number | TC58NYG0S3HBAI4 |
Description | IC FLASH 1GBIT PARALLEL 63TFBGA |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 1Gbit Parallel 20 ns 63-TFBGA (9x11) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (SLC) | |
Memory Size | ||
Memory Organization | 128M x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 25ns | |
Access Time | 20 ns | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 63-TFBGA (9x11) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹340.13000 | ₹340.13 |
| 10 | ₹255.98200 | ₹2,559.82 |
| 25 | ₹235.08960 | ₹5,877.24 |
| 210 | ₹202.95467 | ₹42,620.48 |