
TC58NYG1S3HBAI6 | |
|---|---|
DigiKey Part Number | TC58NYG1S3HBAI6-ND |
Manufacturer | |
Manufacturer Product Number | TC58NYG1S3HBAI6 |
Description | IC FLASH 2GBIT PARALLEL 67VFBGA |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 2Gbit Parallel 25 ns 67-VFBGA (6.5x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (SLC) | |
Memory Size | ||
Memory Organization | 256M x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 25ns | |
Access Time | 25 ns | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 67-VFBGA (6.5x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹391.38000 | ₹391.38 |
| 10 | ₹365.28900 | ₹3,652.89 |
| 25 | ₹354.55400 | ₹8,863.85 |
| 50 | ₹346.40960 | ₹17,320.48 |
| 100 | ₹338.23720 | ₹33,823.72 |