FLASH - NAND (SLC) Memory IC 4Gbit Parallel 25 ns 67-VFBGA (6.5x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC58NYG2S0HBAI6

DigiKey Part Number
TC58NYG2S0HBAI6-ND
Manufacturer
Manufacturer Product Number
TC58NYG2S0HBAI6
Description
IC FLASH 4GBIT PARALLEL 67VFBGA
Customer Reference
Detailed Description
FLASH - NAND (SLC) Memory IC 4Gbit Parallel 25 ns 67-VFBGA (6.5x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NAND (SLC)
Memory Size
Memory Organization
512M x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
25ns
Access Time
25 ns
Voltage - Supply
1.7V ~ 1.95V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
67-VFBGA (6.5x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 170
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in INR
Tray
QuantityUnit PriceExt Price
1₹521.84000₹521.84
10₹486.61700₹4,866.17
25₹472.08040₹11,802.01
50₹461.08440₹23,054.22
100₹450.09770₹45,009.77
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.