FLASH - NAND (SLC) Memory IC 4Gbit 63-TFBGA (9x11)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TH58BYG2S3HBAI4

DigiKey Part Number
TH58BYG2S3HBAI4-ND
Manufacturer
Manufacturer Product Number
TH58BYG2S3HBAI4
Description
IC FLASH 4GBIT 63TFBGA
Customer Reference
Detailed Description
FLASH - NAND (SLC) Memory IC 4Gbit 63-TFBGA (9x11)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NAND (SLC)
Memory Size
Memory Organization
512M x 8
Memory Interface
-
Write Cycle Time - Word, Page
-
Voltage - Supply
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
63-TFBGA (9x11)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.