FLASH - NAND (TLC) Memory IC 512Gbit eMMC_5.1 200 MHz 153-BGA (11.5x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THGAMSG9T15BAIL

DigiKey Part Number
1853-THGAMSG9T15BAIL-ND
Manufacturer
Manufacturer Product Number
THGAMSG9T15BAIL
Description
IC FLASH 512GBIT EMMC 153FBGA
Customer Reference
Detailed Description
FLASH - NAND (TLC) Memory IC 512Gbit eMMC_5.1 200 MHz 153-BGA (11.5x13)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Organization
64G x 8
Mfr
Memory Interface
eMMC_5.1
Series
Clock Frequency
200 MHz
Packaging
Tray
Voltage - Supply
2.7V ~ 3.6V
Part Status
Discontinued at DigiKey
Operating Temperature
-25°C ~ 85°C
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH - NAND (TLC)
Supplier Device Package
153-BGA (11.5x13)
Memory Size
Base Product Number
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.