
THGBMHG7C2LBAIL | |
|---|---|
DigiKey Part Number | THGBMHG7C2LBAIL-ND |
Manufacturer | |
Manufacturer Product Number | THGBMHG7C2LBAIL |
Description | IC FLASH 128GBIT EMMC 153WFBGA |
Customer Reference | |
Detailed Description | Memory IC 128Gbit eMMC 153-WFBGA (11.5x13) |
Datasheet | Datasheet |
Category | Memory Size |
Mfr | Memory Organization 16G x 8 |
Packaging Tray | Memory Interface eMMC |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Supplier Device Package 153-WFBGA (11.5x13) |
Memory Format | Base Product Number |