
THGBMHG8C4LBAIR | |
|---|---|
DigiKey Part Number | THGBMHG8C4LBAIR-ND |
Manufacturer | |
Manufacturer Product Number | THGBMHG8C4LBAIR |
Description | IC FLASH 256GBIT EMMC 169VFBGA |
Customer Reference | |
Detailed Description | Memory IC 256Gbit eMMC 169-VFBGA (11.5x13) |
Datasheet | Datasheet |
Category | Memory Size |
Mfr | Memory Organization 32G x 8 |
Packaging Tray | Memory Interface eMMC |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Supplier Device Package 169-VFBGA (11.5x13) |
Memory Format | Base Product Number |