FLASH - NAND Memory IC 256Gbit eMMC 153-WFBGA (11.5x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THGBMJG8C2LBAIL

DigiKey Part Number
THGBMJG8C2LBAIL-ND
Manufacturer
Manufacturer Product Number
THGBMJG8C2LBAIL
Description
IC FLASH 256GBIT EMMC 153FBGA
Customer Reference
Detailed Description
FLASH - NAND Memory IC 256Gbit eMMC 153-WFBGA (11.5x13)
EDA/CAD Models
THGBMJG8C2LBAIL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NAND
Memory Size
Memory Organization
32G x 8
Memory Interface
eMMC
Write Cycle Time - Word, Page
-
Voltage - Supply
-
Operating Temperature
-25°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
153-WFBGA (11.5x13)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.