
2141-JK | |
|---|---|
DigiKey Part Number | 1927-1010-ND |
Manufacturer | |
Manufacturer Product Number | 2141-JK |
Description | 3.5MM JACK - DELUXE STEREO AMPLI |
Customer Reference | |
Detailed Description | Audio Amplifier Project Kit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kitronik Ltd. | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Kit Type | Project Kit | |
Main Purpose | Audio Amplifier | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Utilized IC / Part | NJM2073D | |
Included MCU/MPU Board(s) | - |